74270198 | Würth Elektronik eiSos
Toroidal core, cable Ø 33.4 mm, (L x Ø) 12.7 x 61 mm, 74270198
Unit Price (€ / pc.)
8.5323 € *
Available: 15 pcs.
Available in 5 Days: 301 pcs.
Leadtime: 24 Weeks **
Total Price:
8.53 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5323 €
10 pcs.
8.3419 €
15 pcs.
8.2586 €
30 pcs.
7.8540 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Ferrite core made of NiZn, a material which works in a broadband frequency range
- Diverse types and materials to achieve the best possible interference suppression
- Operating temperature: -25°C to +125°C
Application:
- Wires
- Coaxial cables
- Wire-wrapping cables
- Multiconductor wires
- Cable e.g. of power supplies, data and gage signal lines
Technical specifications
Durchmesser | 61 mm | |
Kabeldurchmesser | 33,4 mm | |
Länge | 12.7 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85480090 |
Originalverpackung | Tray mit 15 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |