EP4CE15F17I7N | INTEL

Logic Device, programmable EP4CE15F17I7N

Order No.: 63S8039
EAN: 4099879145239
MPN:
EP4CE15F17I7N
Series: Cyclone IV E
INTEL
default L
Image may differ
Unit Price (€ / pc.)
85.8109 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
85.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
90 pcs.
85.8109 €

Logic module, EP4CE15F17I7N, INTEL

Features

  • FPGA with low power consumption
  • Increased bandwidth
  • With 3.125 Gbps transceiver
  • Endpoint and root port configuration
  • Serial Advanced Technology Attachment (SATA)
Technical specifications
Number of I/Os 165
Number of LABs/CLBs 963
Number of logical elements 15408
Enclosure FBGA-256
max. operating temperature 100 °C
min. operating temperature -40 °C
Assembly SMD
Voltage 1.15-1.25 V
Memory size 516.096 kbit
Logistics
Country of origin KR
Customs tariff number 85423390
MSL MSL 3
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Number of I/Os
min. operating temperature
max. operating temperature
Memory size
Enclosure
Assembly
Voltage
1 item in 8 variations
*incl. VAT plus shipping costs

Order No.:

 63S8038

Manufacturer SKU:

 EP4CE6F17C8N

 

Available: 0 pcs. Available in 5 Days: 82 pcs. Leadtime: 1 Week **
24.57 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.5735 €
5 pcs.
22.7528 €
10 pcs.
21.4676 €
25 pcs.
20.2538 €
50 pcs.
19.2899 €

Order No.:

 63S8037

Manufacturer SKU:

 EP4CE6E22C8N

 

Available: 0 pcs. Available in 5 Days: 131 pcs. Leadtime: 1 Week **
27.22 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.2153 €
5 pcs.
25.2042 €
10 pcs.
23.7762 €
25 pcs.
22.4315 €
50 pcs.
21.3605 €