EP4CE40F29C8N | INTEL
FPGA Cyclone® IV E Family 39600 Cells 60nm 1.2V
FPGA, EP4CE40F29C8N, Altera
FPGA - Field Programmable Gate Arraywith number of Logic Elements: 39600, Number of I/Os: 532 I/O and Maximum Operating Frequency: 200 MHz
Number of I/Os | 532 | |
Number of LABs/CLBs | 2475 | |
Number of logical elements | 39600 | |
Enclosure | FBGA-780 | |
max. operating temperature | 85 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD | |
Voltage | 1.15-1.25 V | |
Memory size | 1.161216 Mbit |
Customs tariff number | 85423990 |
MSL | MSL 3 |
Original Packaging | Tray with 36 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |