EP4CE6E22C8N | INTEL
FPGA Cyclone® IV E Family 6272 Cells 60nm 1.2V
Unit Price (€ / pc.)
27.2153 € *
Available: 0 pcs.
Available in 5 Days: 131 pcs.
Leadtime: 1 Week **
Total Price:
27.22 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2153 €
5 pcs.
25.2042 €
10 pcs.
23.7762 €
25 pcs.
22.4315 €
50 pcs.
21.3605 €
*incl. VAT plus shipping costs
**Subject to prior sale
FPGA, EP4CE6E22C8N, Intel
The EP4CE6E22C8N is targeted to high-volume, cost-sensitive applications, also this product is ideal for small-form-factor applications in the wireless, wireline, broadcast, industrial, consumer, and communications industries.
Features
- Low-cost, low-power FPGA fabric
- Data rates up to 3.125 Gbps
- Up to eight phase-locked loops (PLLs) per device
- Serial Advanced Technology Attachment (SATA) (up to 3.0 Gbps)
- Protocol bridging applications for under 1.5 W total power
Applications
- High volume applications
- Cost sensitive applications
Technical specifications
Number of I/Os | 91 | |
Number of LABs/CLBs | 392 | |
Number of logical elements | 6272 | |
Enclosure | EQFP-144 | |
max. operating temperature | 85 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD | |
Voltage | 1.15-1.25 V | |
Memory size | 276.48 kbit |
Download
Logistics
Customs tariff number | 85423990 |
MSL | MSL 3 |
Original Packaging | Tray with 60 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |