EP4CE6F17I7N | INTEL

FPGA Cyclone® IV E Family 6272 Cells 60nm 1.2V

Order No.: 63S6054
EAN: 4099879145000
MPN:
EP4CE6F17I7N
Series: Cyclone IV E
INTEL
default L
Image may differ
Unit Price (€ / pc.)
27.9769 € *
Available: 4 pcs.
Available in 5 Days: 59 pcs.
Leadtime: 1 Week **
Total Price:
27.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.9769 €

FPGA, EP4CE6F17I7N, Altera

An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.

Technical specifications
Number of I/Os 179
Number of LABs/CLBs 392
Number of logical elements 6272
Enclosure FBGA-256
max. operating temperature 100 °C
min. operating temperature -40 °C
Assembly SMD
Voltage 1.15-1.25 V
Memory size 276.48 kbit
Logistics
Country of origin KR
Customs tariff number 85423990
MSL MSL 3
Original Packaging Tray with 90 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Number of I/Os
min. operating temperature
max. operating temperature
Memory size
Enclosure
Assembly
Voltage
1 item in 8 variations
*incl. VAT plus shipping costs

Order No.:

 63S8038

Manufacturer SKU:

 EP4CE6F17C8N

 

Available: 0 pcs. Available in 5 Days: 82 pcs. Leadtime: 1 Week **
24.57 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.5735 €
5 pcs.
22.7528 €
10 pcs.
21.4676 €
25 pcs.
20.2538 €
50 pcs.
19.2899 €

Order No.:

 63S8037

Manufacturer SKU:

 EP4CE6E22C8N

 

Available: 0 pcs. Available in 5 Days: 131 pcs. Leadtime: 1 Week **
27.22 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.2153 €
5 pcs.
25.2042 €
10 pcs.
23.7762 €
25 pcs.
22.4315 €
50 pcs.
21.3605 €