0037120/100 | LAPP

PO data cable UNITRONIC LiHH 2 x 0.25 mm², AWG 24, unshielded, gray

Order No.: 92F6891
EAN: 4044774718378
MPN:
0037120/100
UNITRONIC LIHH 02X0,25
Series: UNITRONIC LiHH
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
1.3328 € *
Available: 50 mtr.
Leadtime: On Request **
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 mtr.
1.3328 €
10 mtr.
1.1781 €
50 mtr.
1.0710 €
100 mtr.
0.9877 €
500 mtr.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale

Halogen-free data cable, 0037120/100, LAPP KABEL

Halogen-free data transmission cable, low-frequency, flexible.

Features

  • Halogen-free
  • Interference signals
  • Flame-retardant
  • Overall braid minimises electrical interference
Technical specifications
Core insulation material PO
Core colour sequence DIN 47100
Number of cores 2
Version data cable
Outer diameter 4 mm
AWG cross-section AWG 24
Colour gray
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 0.25 mm²
Material PO
Rated voltage 250 V
Standard number VDE
Test voltage 1.2 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available No
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -30 °C to 80 °C
Logistics
Country of origin TR
Customs tariff number 85444993
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 22 variations
*incl. VAT plus shipping costs