0037150/100 | LAPP
PO data cable UNITRONIC LiHH 2 x 0.5 mm², AWG 20, unshielded, gray
Order No.: 92F6910
EAN: 4044774718880
MPN:
0037150/100
UNITRONIC LIHH 02X0,50
Series: UNITRONIC LiHH
Unit Price (€ / mtr.)
1.6303 € *
Available: 10 mtr.
Leadtime: On Request **
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 mtr.
1.6303 €
10 mtr.
1.4399 €
50 mtr.
1.3090 €
100 mtr.
1.2019 €
500 mtr.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale
Halogen-free data cable, 0037150/100, LAPP KABEL
Halogen-free data transmission cable, low-frequency, flexible.
Features
- Halogen-free
- Interference signals
- Flame-retardant
- Overall braid minimises electrical interference
Technical specifications
Core insulation material | PO | |
Core colour sequence | DIN 47100 | |
Number of cores | 2 | |
Version | data cable | |
Outer diameter | 4.9 mm | |
AWG cross-section | AWG 20 | |
Colour | gray | |
Halogen free | Yes | |
Conductor category | CL.2 = stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.5 mm² | |
Material | PO | |
Rated voltage | 250 V | |
Standard number | VDE | |
Test voltage | 1.2 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 80 °C |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85444993 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |