0037140/100 | LAPP

PO data cable UNITRONIC LiHH 2 x 0.34 mm², AWG 22, unshielded, gray

Order No.: 92F6900
EAN: 4044774718675
MPN:
0037140/100
UNITRONIC LIHH 02X0,34
Series: UNITRONIC LiHH
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
1.4161 € *
Available: 42 mtr.
Leadtime: 3 Weeks **
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4161 €
10 mtr.
1.2495 €
50 mtr.
1.1305 €
100 mtr.
1.0472 €
500 mtr.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale

Halogen-free data cable, 0037140/100, LAPP KABEL

Halogen-free data transmission cable, low-frequency, flexible.

Features

  • Halogen-free
  • Interference signals
  • Flame-retardant
  • Overall braid minimises electrical interference
Technical specifications
Core insulation material PO
Core colour sequence DIN 47100
Number of cores 2
Version data cable
Outer diameter 4.4 mm
AWG cross-section AWG 22
Colour gray
Halogen free Yes
Conductor category CL.2 = stranded
Cable material copper, bright
Cable cross-section 0.34 mm²
Material PO
Rated voltage 250 V
Standard number VDE
Test voltage 1.2 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available No
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -30 °C to 80 °C
Logistics
Country of origin TR
Customs tariff number 85444993
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Conductor category
Cable cross-section
Outer diameter
Number of cores
Material
Standard number
Core colour sequence
Version
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Shielding
Core insulation material
Halogen free
Colour
1 item in 22 variations
*incl. VAT plus shipping costs
Item description
Total
Conductor category
Cable cross-section
Outer diameter
Number of cores
Material
Standard number
Core colour sequence
Version
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Shielding
Core insulation material
Halogen free
Colour
Manufacturer SKU:
 0037140/100
1 mtr. 1.4161 €
10 mtr. 1.2495 €
50 mtr. 1.1305 €
100 mtr. 1.0472 €
500 mtr. 0.9639 €
1.4161 € - 0.9639 €
42 mtr.
1.42 € *
CL.2 = stranded
0.34 mm²
4.4 mm
2
PO
VDE
DIN 47100
data cable
-5 °C to 70 °C
-30 °C to 80 °C
250 V
copper, bright
unshielded
PO
Yes
gray
Manufacturer SKU:
 0037108/100
1 mtr. 0.7854 €
0.7854 €
483 mtr.
0.79 € *
CL.5 = fine stranded
0.14 mm²
5.8 mm
12
PO
VDE
DIN 47100
data cable
-5 °C to 70 °C
-30 °C to 80 °C
250 V
copper, bright
unshielded
PO
Yes
gray
Manufacturer SKU:
 0037152/100
1 mtr. 2.4395 €
10 mtr. 2.1420 €
50 mtr. 1.9516 €
100 mtr. 1.7969 €
500 mtr. 1.6541 €
2.4395 € - 1.6541 €
96 mtr.
2.44 € *
CL.2 = stranded
0.5 mm²
5.8 mm
4
PO
VDE
DIN 47100
data cable
-5 °C to 70 °C
-30 °C to 80 °C
250 V
copper, bright
unshielded
PO
Yes
gray
Manufacturer SKU:
 0037120/100
1 mtr. 1.3328 €
10 mtr. 1.1781 €
50 mtr. 1.0710 €
100 mtr. 0.9877 €
500 mtr. 0.9044 €
1.3328 € - 0.9044 €
50 mtr.
1.33 € *
CL.5 = fine stranded
0.25 mm²
4 mm
2
PO
VDE
DIN 47100
data cable
-5 °C to 70 °C
-30 °C to 80 °C
250 V
copper, bright
unshielded
PO
Yes
gray
Manufacturer SKU:
 0037122/100
1 mtr. 1.7969 €
10 mtr. 1.5827 €
50 mtr. 1.4399 €
100 mtr. 1.3328 €
500 mtr. 1.2257 €
1.7969 € - 1.2257 €
100 mtr.
1.80 € *
CL.5 = fine stranded
0.25 mm²
4.5 mm
4
PO
VDE
DIN 47100
data cable
-5 °C to 70 °C
-30 °C to 80 °C
250 V
copper, bright
unshielded
PO
Yes
gray
Manufacturer SKU:
 0037150/100
1 mtr. 1.6303 €
10 mtr. 1.4399 €
50 mtr. 1.3090 €
100 mtr. 1.2019 €
500 mtr. 1.1067 €
1.6303 € - 1.1067 €
10 mtr.
1.63 € *
CL.2 = stranded
0.5 mm²
4.9 mm
2
PO
VDE
DIN 47100
data cable
-5 °C to 70 °C
-30 °C to 80 °C
250 V
copper, bright
unshielded
PO
Yes
gray
Manufacturer SKU:
 0037160/100
1 mtr. 2.0706 €
10 mtr. 1.8207 €
50 mtr. 1.6541 €
100 mtr. 1.5351 €
500 mtr. 1.4042 €
2.0706 € - 1.4042 €
95 mtr.
2.07 € *
CL.2 = stranded
0.75 mm²
5.3 mm
2
PO
VDE
DIN 47100
data cable
-5 °C to 70 °C
-30 °C to 80 °C
250 V
copper, bright
unshielded
PO
Yes
gray
Manufacturer SKU:
 0037142/100
1 mtr. 2.5109 €
10 mtr. 2.2134 €
50 mtr. 2.0111 €
100 mtr. 1.8564 €
500 mtr. 1.7136 €
2.5109 € - 1.7136 €
90 mtr.
2.51 € *
CL.2 = stranded
0.34 mm²
5 mm
4
PO
VDE
DIN 47100
data cable
-5 °C to 70 °C
-30 °C to 80 °C
250 V
copper, bright
unshielded
PO
Yes
gray
Manufacturer SKU:
 0037162/100
100 mtr. 2.6418 €
500 mtr. 2.4276 €
2.6418 € - 2.4276 €
0 mtr.
2.64 € *
CL.2 = stranded
0.75 mm²
6.3 mm
4
PO
VDE
DIN 47100
data cable
-5 °C to 70 °C
-30 °C to 80 °C
250 V
copper, bright
unshielded
PO
Yes
gray
Manufacturer SKU:
 0037143/100
1 mtr. 2.5466 €
10 mtr. 2.2491 €
50 mtr. 2.0349 €
100 mtr. 1.8921 €
500 mtr. 1.7374 €
2.5466 € - 1.7374 €
0 mtr.
2.55 € *
CL.2 = stranded
0.34 mm²
5.7 mm
5
PO
VDE
DIN 47100
data cable
-5 °C to 70 °C
-30 °C to 80 °C
250 V
copper, bright
unshielded
PO
Yes
gray
Manufacturer SKU:
 0037153/100
1 mtr. 2.9393 €
10 mtr. 2.5942 €
50 mtr. 2.3562 €
100 mtr. 2.1777 €
500 mtr. 1.9992 €
2.9393 € - 1.9992 €
0 mtr.
2.94 € *
CL.2 = stranded
0.5 mm²
6.3 mm
5
PO
VDE
DIN 47100
data cable
-5 °C to 70 °C
-30 °C to 80 °C
250 V
copper, bright
unshielded
PO
Yes
gray
Manufacturer SKU:
 0037121/100
1 mtr. 1.4042 €
10 mtr. 1.2376 €
50 mtr. 1.1305 €
100 mtr. 1.0353 €
500 mtr. 0.9520 €
1.4042 € - 0.9520 €
0 mtr.
1.40 € *
CL.5 = fine stranded
0.25 mm²
4.2 mm
3
PO
VDE
DIN 47100
data cable
-5 °C to 70 °C
-30 °C to 80 °C
250 V
copper, bright
unshielded
PO
Yes
gray
Manufacturer SKU:
 0037165/100
100 mtr. 7.0924 €
500 mtr. 6.5093 €
7.0924 € - 6.5093 €
0 mtr.
7.09 € *
CL.2 = stranded
0.75 mm²
10.4 mm
12
PO
VDE
DIN 47100
data cable
-5 °C to 70 °C
-30 °C to 80 °C
250 V
copper, bright
unshielded
PO
Yes
gray
Manufacturer SKU:
 0037147/100
100 mtr. 4.4982 €
500 mtr. 4.1412 €
4.4982 € - 4.1412 €
0 mtr.
4.50 € *
CL.2 = stranded
0.34 mm²
8 mm
12
PO
VDE
DIN 47100
data cable
-5 °C to 70 °C
-30 °C to 80 °C
250 V
copper, bright
unshielded
PO
Yes
gray
Manufacturer SKU:
 0037126/100
100 mtr. 2.6061 €
500 mtr. 2.3919 €
2.6061 € - 2.3919 €
0 mtr.
2.61 € *
CL.5 = fine stranded
0.25 mm²
6.4 mm
8
PO
VDE
DIN 47100
data cable
-5 °C to 70 °C
-30 °C to 80 °C
250 V
copper, bright
unshielded
PO
Yes
gray
Manufacturer SKU:
 0037125/100
1 mtr. 2.8798 €
10 mtr. 2.5347 €
50 mtr. 2.2967 €
100 mtr. 2.1301 €
500 mtr. 1.9516 €
2.8798 € - 1.9516 €
0 mtr.
2.88 € *
CL.5 = fine stranded
0.25 mm²
5.3 mm
7
PO
VDE
DIN 47100
data cable
-5 °C to 70 °C
-30 °C to 80 °C
250 V
copper, bright
unshielded
PO
Yes
gray
Manufacturer SKU:
 0037104/100
1 mtr. 2.2372 €
10 mtr. 1.9754 €
50 mtr. 1.7969 €
100 mtr. 1.6541 €
500 mtr. 1.5232 €
2.2372 € - 1.5232 €
0 mtr.
2.24 € *
CL.5 = fine stranded
0.14 mm²
4.4 mm
6
PO
VDE
DIN 47100
data cable
-5 °C to 70 °C
-30 °C to 80 °C
250 V
copper, bright
unshielded
PO
Yes
gray
Manufacturer SKU:
 0037154/100
100 mtr. 3.0226 €
500 mtr. 2.7846 €
3.0226 € - 2.7846 €
0 mtr.
3.02 € *
CL.2 = stranded
0.5 mm²
7 mm
7
PO
VDE
DIN 47100
data cable
-5 °C to 70 °C
-30 °C to 80 °C
250 V
copper, bright
unshielded
PO
Yes
gray
Manufacturer SKU:
 0037141/100
1 mtr. 1.9159 €
10 mtr. 1.6779 €
50 mtr. 1.5351 €
100 mtr. 1.4161 €
500 mtr. 1.2971 €
1.9159 € - 1.2971 €
0 mtr.
1.92 € *
CL.2 = stranded
0.34 mm²
4.6 mm
3
PO
VDE
DIN 47100
data cable
-5 °C to 70 °C
-30 °C to 80 °C
250 V
copper, bright
unshielded
PO
Yes
gray
Manufacturer SKU:
 0037124/100
1 mtr. 2.5466 €
10 mtr. 2.2372 €
50 mtr. 2.0349 €
100 mtr. 1.8802 €
500 mtr. 1.7374 €
2.5466 € - 1.7374 €
0 mtr.
2.55 € *
CL.5 = fine stranded
0.25 mm²
5.3 mm
6
PO
VDE
DIN 47100
data cable
-5 °C to 70 °C
-30 °C to 80 °C
250 V
copper, bright
unshielded
PO
Yes
gray