0037126/100 | LAPP
PO data cable UNITRONIC LiHH 8 x 0.25 mm², AWG 24, unshielded, gray
Order No.: 92F6897
EAN: 4044774718552
MPN:
0037126/100
UNITRONIC LIHH 08X0,25
Series: UNITRONIC LiHH
Unit Price (€ / mtr.)
2.6061 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
100 mtr.
2.6061 €
500 mtr.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale
Halogen-free data cable, 0037126/100, LAPP KABEL
Halogen-free data transmission cable, low-frequency, flexible.
Features
- Halogen-free
- Interference signals
- Flame-retardant
- Overall braid minimises electrical interference
Technical specifications
Core insulation material | PO | |
Core colour sequence | DIN 47100 | |
Number of cores | 8 | |
Version | data cable | |
Outer diameter | 6.4 mm | |
AWG cross-section | AWG 24 | |
Colour | gray | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.25 mm² | |
Material | PO | |
Rated voltage | 250 V | |
Standard number | VDE | |
Test voltage | 1.2 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 80 °C |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85444993 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |