14575-155 | SCHROFF

19 inch desktop enclosure, 3 U, 63 HP, (W x H x D) 364 x 147.1 x 331 mm, aluminum, gray, 14575-155

Order No.: 85H0386
EAN: 4036088076336
MPN:
14575-155
Series: CompacPro
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
200.1223 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
200.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
200.1223 €
The die-cast aluminum frame and profile side walls ensure high robustness. Side panel with integrated handle function. Ventilation slots in the rear wall and in the base plate. For backplane mounting with insulating strips.
Technical specifications
Version table enclosure, 3 U, 63 HP
Width 364 mm
Colour gray
Height 147.1 mm
Material aluminum
Shielding unshielded
Depth 331 mm
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Cable Holder for Cases
Image may differ

Order No.:

 85H4508

Manufacturer SKU:

 24575-800

 

Available: 0 pcs. Leadtime: 2 Weeks **
4.31 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3078 €
Variations
Depth
Version
Width
Material
Shielding
Height
Colour
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Width
Material
Shielding
Height
Colour