14575-156 | SCHROFF
19 inch desktop enclosure, 3 U, 63 HP, (W x H x D) 364 x 147.1 x 391 mm, aluminum, gray, 14575-156
Version | table enclosure, 3 U, 63 HP | |
Width | 364 mm | |
Colour | gray | |
Height | 147.1 mm | |
Material | aluminum | |
Shielding | unshielded | |
Depth | 391 mm |
Country of origin | DE |
Customs tariff number | 76169990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |