14576-045 | SCHROFF
19 inch desktop enclosure, 2 U, 63 HP, (W x H x D) 363.7 x 111 x 386 mm, aluminum, gray, 14576-045
Version | table enclosure, 2 U, 63 HP | |
Width | 363.7 mm | |
Colour | gray | |
Height | 111 mm | |
Material | aluminum | |
Shielding | unshielded | |
Depth | 386 mm |
Country of origin | DE |
Customs tariff number | 84879090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |