14576-463 | SCHROFF
19 inch desktop enclosure, (W x H x D) 470.3 x 289 x 326 mm, aluminum, gray, 14576-463
Unit Price (€ / pc.)
254.8028 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Desktop enclosure, 14576-463, SCHROFF
Table housing with prefabricated removal parts for individual removal. Ventilation slots in the base plate. EMC shielding can be retrofitted.
Technical specifications
Version | table enclosure | |
Width | 470.3 mm | |
Colour | gray | |
Height | 289 mm | |
Material | aluminum | |
Shielding | unshielded | |
cutting pitch differential | 6 U/84 HP | |
Depth | 326 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |