14576-163 | SCHROFF
19 inch desktop enclosure, 3 U, 84 HP, (W x H x D) 470.3 x 155.5 x 326 mm, aluminum, gray, 14576-163
Version | table enclosure, 3 U, 84 HP | |
Width | 470.3 mm | |
Colour | gray | |
Height | 155.5 mm | |
Material | aluminum | |
Shielding | unshielded | |
Depth | 326 mm |
Country of origin | DE |
Customs tariff number | 84879090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |