14576-143 | SCHROFF

19 inch desktop enclosure, 3 U, 63 HP, (W x H x D) 363.7 x 155.5 x 326 mm, aluminum, gray, 14576-143

Order No.: 85H0426
EAN: 4036088049026
MPN:
14576-143
Series: PropacPro
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
154.4501 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
154.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
154.4501 €
Table housing with prefabricated removal parts for individual removal. Ventilation slots in the base plate. EMC shielding can be retrofitted.
Technical specifications
Version table enclosure, 3 U, 63 HP
Width 363.7 mm
Colour gray
Height 155.5 mm
Material aluminum
Shielding unshielded
Depth 326 mm
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 85H4556

Manufacturer SKU:

 24576-095

 

Available: 0 pcs. Leadtime: 2 Weeks **
25.85 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
25.8468 €
Cable Holder for Cases
Image may differ

Order No.:

 85H4508

Manufacturer SKU:

 24575-800

 

Available: 0 pcs. Leadtime: 2 Weeks **
4.31 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3078 €
PropacPRO Earthing Kit
Image may differ

Order No.:

 85H1643

Manufacturer SKU:

 21102-001

 

Available: 0 pcs. Leadtime: 1 Week **
6.30 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.2951 €
Variations
Depth
Version
Width
Height
Material
Shielding
Colour
1 item in 31 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Width
Height
Material
Shielding
Colour