24572-076 | SCHROFF

19 inch desktop enclosure, 3/4 U, 42 HP, (W x H x D) 235.5 x 177 x 315.5 mm, aluminum, gray, 24572-076

Order No.: 85H4333
EAN: 4036088033988
MPN:
24572-076
Series: RatiopacPro Air
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
368.9833 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
368.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
368.9833 €
The nVent SCHROFF RatiopacPRO case with EMC shielding provides electronics protection for 19" assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides advanced cooling capabilities and a sleek design for desktop applications.
Technical specifications
Version table enclosure, 3/4 U, 42 HP
Width 235.5 mm
Colour gray
Height 177 mm
Material aluminum
Shielding shielded
Depth 315.5 mm
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Cable Holder for Cases
Image may differ

Order No.:

 85H4508

Manufacturer SKU:

 24575-800

 

Available: 0 pcs. Leadtime: 2 Weeks **
4.31 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3078 €
Variations
Depth
Version
Width
Height
Material
Shielding
Colour
1 item in 12 variations
*incl. VAT plus shipping costs