24572-645 | SCHROFF

19 inch enclosure, 4 U, 84 HP, (W x H x D) 448.9 x 177 x 435.5 mm, aluminum, gray, 24572-645

Order No.: 85H4456
EAN: 4036088035210
MPN:
24572-645
Series: RatiopacPro
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
263.2161 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
263.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
263.2161 €
The nVent SCHROFF RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides mounting brackets and handles for assembly into a 19" rack.
Technical specifications
Version enclosure, 4 U, 84 HP
Width 448.9 mm
Colour gray
Height 177 mm
Material aluminum
Shielding retrofittable
Depth 435.5 mm
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 85H4179

Manufacturer SKU:

 24571-380

 

Available: 0 pcs. Leadtime: 1 Week **
6.07 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.069 €
Cable Holder for Cases
Image may differ

Order No.:

 85H4508

Manufacturer SKU:

 24575-800

 

Available: 0 pcs. Leadtime: 2 Weeks **
4.31 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3078 €
Variations
Depth
Version
Height
Material
Shielding
Width
Colour
1 item in 20 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Height
Material
Shielding
Width
Colour