6EP3346-7SB00-3AX0 | Siemens

DIN rail power supply, 48 VDC, 10 A, 480 W, 6EP3346-7SB00-3AX0

Order No.: 27G914
EAN: 4025515155225
MPN:
6EP3346-7SB00-3AX0
6EP33467SB003AX0
Series: SITOP
Siemens
default L
Image may differ
Unit Price (€ / pc.)
307.4008 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
307.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
307.4008 €

6EP33467SB003AX0, Siemens

SITOP PSU6200 48 V/10 A stabilized power supply input: 120/230 V AC output: 48 V DC/10 A with diagnostic interface The 1-phase SITOP PSU6200 are technology power supplies for sophisticated solutions and offer maximum functionality for use in complex plants and machines. The wide-range input allows a connection to almost any electricity supply network worldwide and ensures a high degree of safety even if there are large voltage supply deviations. The extra power supplies up to 150% of the rated current for a short time. The extremely high degree of efficiency keeps energy consumption and heat buildup in the control cabinet low, and the compact metal enclosure also saves space. Regardless of the industry or requirement: Siemens offers reliable and efficient power supplies for any plant.

Technical specifications
Number of outputs 1
Output voltage DC 48 VDC
Output current 10 A
Width 70 mm
Input voltage AC 85-275 VDC
Height 135 mm
Power 480 W
Degree of protection (IP) IP20
Depth 155 mm
efficiency 95.8 %
Logistics
Country of origin AT
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Input voltage AC
Width
Output current
Height
Output voltage DC
efficiency
Power
Number of outputs
Degree of protection (IP)
1 item in 24 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Input voltage AC
Width
Output current
Height
Output voltage DC
efficiency
Power
Number of outputs
Degree of protection (IP)
DIN rail power supply, 12 VDC, 7 A, 84 W, 6EP3323-7SB00-0AX0
Order No.:
 27G890
Manufacturer:
 Siemens
Manufacturer SKU:
 6EP3323-7SB00-0AX0
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 179.59 € *
1 pcs.
179.5948 €
125 mm
85-264 VAC, 99-275 VDC
35 mm
7 A
135 mm
12 VDC
87.1 %
84 W
1
IP20
DIN rail power supply, 12 VDC, 2 A, 24 W, 6EP3321-7SB00-0AX0
Order No.:
 27G888
Manufacturer:
 Siemens
Manufacturer SKU:
 6EP3321-7SB00-0AX0
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 92.32 € *
1 pcs.
92.3202 €
88 mm
85-264 VAC, 110-275 VDC
25 mm
2 A
100 mm
12 VDC
83.3 %
24 W
1
IP20
DIN rail power supply, 24 VDC, 10 A, 240 W, 6EP3434-7SB00-3AX0
Order No.:
 27G919
Manufacturer:
 Siemens
Manufacturer SKU:
 6EP3434-7SB00-3AX0
Available: 1 pcs. Leadtime: 5 Weeks **
Total Price: 233.59 € *
1 pcs.
233.5851 €
155 mm
400-500 VAC, 450-600 VDC
45 mm
10 A
135 mm
24 VDC
95.4 %
240 W
1
IP20
DIN rail power supply, 24 VDC, 5 A, 120 W, 6EP3433-7SB00-0AX0
Order No.:
 27G916
Manufacturer:
 Siemens
Manufacturer SKU:
 6EP3433-7SB00-0AX0
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 188.40 € *
1 pcs.
188.4008 €
125 mm
400-500 VAC, 450-600 VDC
35 mm
5 A
135 mm
24 VDC
91.2 %
120 W
1
IP20