6EP3437-7SC00-3AX0 | Siemens

DIN rail power supply, 24 VDC, 40 A, 960 W, 6EP3437-7SC00-3AX0

Order No.: 27G929
EAN: 4025515155799
MPN:
6EP3437-7SC00-3AX0
6EP34377SC003AX0
Series: SITOP
Siemens
default L
Image may differ
Unit Price (€ / pc.)
572.7827 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
572.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
572.7827 €

6EP34377SC003AX0, Siemens

SITOP PSU6200 24 V/40 A stabilized power supply input: 400 - 500 V AC output: 24 V DC/40 A with diagnostic interface printed-circuit boards The 3-phase SITOP PSU6200 are standard power supplies for high technical requirements. They are suitable for many fields of application, particularly in the industrial environment, such as series machine building. The premium design of the PSU6200 series, in connection with the push-in terminals, represents effective wiring. The modules in this product family are all-rounders featuring a long service life and absolute reliability. The high level of efficiency across the entire load range as well as the lowno-load losses result in lower overall energy consumption. New levels of convenience during commissioning and service are offered by the diagnostic monitor with LED indicators for DC o.k., utilization and service life, as well as the diagnostics interface for reporting status information. To further increase 24 V availability, the SITOP PSU6200 power supply units can be combined with DC UPS, redundancy and selectivity modules.

Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 40 A
Width 95 mm
Input voltage AC 400-500 VAC, 450-600 VDC
Height 135 mm
Power 960 W
Degree of protection (IP) IP20
Depth 155 mm
efficiency 96 %
Logistics
Country of origin RO
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Depth
Input voltage AC
Width
Output current
Height
Output voltage DC
efficiency
Power
Number of outputs
Degree of protection (IP)
1 item in 24 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Input voltage AC
Width
Output current
Height
Output voltage DC
efficiency
Power
Number of outputs
Degree of protection (IP)
DIN rail power supply, 12 VDC, 7 A, 84 W, 6EP3323-7SB00-0AX0
Order No.:
 27G890
Manufacturer:
 Siemens
Manufacturer SKU:
 6EP3323-7SB00-0AX0
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 179.59 € *
1 pcs.
179.5948 €
125 mm
85-264 VAC, 99-275 VDC
35 mm
7 A
135 mm
12 VDC
87.1 %
84 W
1
IP20
DIN rail power supply, 12 VDC, 2 A, 24 W, 6EP3321-7SB00-0AX0
Order No.:
 27G888
Manufacturer:
 Siemens
Manufacturer SKU:
 6EP3321-7SB00-0AX0
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 92.32 € *
1 pcs.
92.3202 €
88 mm
85-264 VAC, 110-275 VDC
25 mm
2 A
100 mm
12 VDC
83.3 %
24 W
1
IP20
DIN rail power supply, 24 VDC, 10 A, 240 W, 6EP3434-7SB00-3AX0
Order No.:
 27G919
Manufacturer:
 Siemens
Manufacturer SKU:
 6EP3434-7SB00-3AX0
Available: 1 pcs. Leadtime: 5 Weeks **
Total Price: 233.59 € *
1 pcs.
233.5851 €
155 mm
400-500 VAC, 450-600 VDC
45 mm
10 A
135 mm
24 VDC
95.4 %
240 W
1
IP20
DIN rail power supply, 24 VDC, 5 A, 120 W, 6EP3433-7SB00-0AX0
Order No.:
 27G916
Manufacturer:
 Siemens
Manufacturer SKU:
 6EP3433-7SB00-0AX0
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 188.40 € *
1 pcs.
188.4008 €
125 mm
400-500 VAC, 450-600 VDC
35 mm
5 A
135 mm
24 VDC
91.2 %
120 W
1
IP20