14575-467 | SCHROFF

19 inch desktop enclosure, 6 U, 84 HP, (W x H x D) 471 x 280.5 x 391 mm, aluminum, gray, 14575-467

Order No.: 85H0410
EAN: 4036088076572
MPN:
14575-467
Series: CompacPro
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
275.2351 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
275.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
275.2351 €
Die-cast aluminum frame and profile side panels ensure high robustness. Side panel with integrated handle function. Ventilation slots in the base plate.
Technical specifications
Version table enclosure, 6 U, 84 HP
Width 471 mm
Colour gray
Height 280.5 mm
Material aluminum
Shielding unshielded
Depth 391 mm
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 85H4500

Manufacturer SKU:

 24575-419

 

Available: 0 pcs. Leadtime: 1 Week **
21.10 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
21.0987 €
Cable Holder for Cases
Image may differ

Order No.:

 85H4508

Manufacturer SKU:

 24575-800

 

Available: 0 pcs. Leadtime: 2 Weeks **
4.31 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3078 €
CompacPRO Earthing Kit
Image may differ

Order No.:

 85H4509

Manufacturer SKU:

 24575-801

 

Available: 0 pcs. Leadtime: 1 Week **
5.60 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.6049 €
Variations
Depth
Version
Width
Material
Shielding
Height
Colour
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Width
Material
Shielding
Height
Colour