24571-438 | SCHROFF
19 inch enclosure for cabinet mounting, 3 U, 84 HP, (W x H x D) 448.9 x 132.6 x 255.5 mm, aluminum, gray, 24571-438
Version | cabinet mount enclosure, 3 U, 84 HP | |
Width | 448.9 mm | |
Colour | gray | |
Height | 132.6 mm | |
Material | aluminum | |
Shielding | retrofittable | |
Depth | 255.5 mm |
Country of origin | DE |
Customs tariff number | 76169990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |