24571-444 | SCHROFF

19 inch enclosure for cabinet mounting, 3 U, 84 HP, (W x H x D) 448.9 x 132.6 x 495.5 mm, aluminum, gray, 24571-444

Order No.: 85H4185
EAN: 4036088032509
MPN:
24571-444
Series: RatiopacPro
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
240.9869 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
240.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
240.9869 €
The nVent SCHROFF RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides mounting brackets for assembly into a 19" rack.
Technical specifications
Version cabinet mount enclosure, 3 U, 84 HP
Width 448.9 mm
Colour gray
Height 132.6 mm
Material aluminum
Shielding retrofittable
Depth 495.5 mm
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Cable Holder for Cases
Image may differ

Order No.:

 85H4508

Manufacturer SKU:

 24575-800

 

Available: 0 pcs. Leadtime: 2 Weeks **
4.31 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3078 €

Order No.:

 85H4179

Manufacturer SKU:

 24571-380

 

Available: 0 pcs. Leadtime: 1 Week **
6.07 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.069 €
Variations
Depth
Version
Height
Material
Shielding
Width
Colour
1 item in 15 variations
*incl. VAT plus shipping costs